Part Details for CL4490-1000-PRO by LAIRD PLC
Overview of CL4490-1000-PRO by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4490-1000-PRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4490-1000-PRO-ND
|
DigiKey | TXRX 900MHZ PRO 1W W/ANT DB9 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.6606 / $199.0100 | Buy Now |
DISTI #
CL4490-1000-PRO
|
Avnet Americas | 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply - Bulk (Alt: CL4490-1000-PRO) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$152.2600 / $199.0100 | Buy Now |
DISTI #
814-CL4490-1000-PRO
|
Mouser Electronics | Sub-GHz Modules 900MHz SWITCHING INTERFACE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70717248
|
RS | 900 MHz ConnexLink RS232/RS485/RS422 Switching Interface XCVR | Ezurio CL4490-1000-PRO RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$147.1600 | RFQ |
|
Symmetry Electronics | 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply Min Qty: 1 | 0 |
|
$165.8400 | Buy Now |
Part Details for CL4490-1000-PRO
CL4490-1000-PRO CAD Models
CL4490-1000-PRO Part Data Attributes
|
CL4490-1000-PRO
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CL4490-1000-PRO
LAIRD PLC
TXRX 900MHZ PRO 1W W/ANT DB9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Telecom IC Type | RF AND BASEBAND CIRCUIT |