Part Details for CL4490-1000-485 by LAIRD PLC
Overview of CL4490-1000-485 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4490-1000-485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4490-1000-485-ND
|
DigiKey | TXRX 900MHZ RS485 W/ANT TERM BLK Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
273 In Stock |
|
$140.2410 / $146.9200 | Buy Now |
DISTI #
CL4490-1000-485
|
Avnet Americas | Serial to Wi-Fi Server - Bulk (Alt: CL4490-1000-485) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5300 / $146.9200 | Buy Now |
DISTI #
814-CL4490-485
|
Mouser Electronics | Sub-GHz Modules ConnexLink RS485 Client Only Pkg RoHS: Compliant | 39 |
|
$139.8800 / $146.9200 | Buy Now |
DISTI #
70717246
|
RS | 900 MHz ConnexLink RS485 XCVR (Client config) 1.0 Watt w/ant, Connexlink Series | Ezurio CL4490-1000-485 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$139.2800 | RFQ |
|
Symmetry Electronics | 900MHz ConnexLink 1W RS485 Serial Transceiver w/power supply Min Qty: 1 | 0 |
|
$122.4300 | Buy Now |