Part Details for CL4490-1000-485-SP by LAIRD PLC
Overview of CL4490-1000-485-SP by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4490-1000-485-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4490-1000-485-SP-ND
|
DigiKey | TXRX 900MHZ RS485 W/ANT TERM BLK Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
459 In Stock |
|
$300.5200 | Buy Now |
DISTI #
CL4490-1000-485-SP
|
Avnet Americas | 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units - Bulk (Alt: CL4490-1000-485-SP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$232.7300 / $300.5200 | Buy Now |
DISTI #
814-CL4490-485-SP
|
Mouser Electronics | Sub-GHz Modules ConnexLink Starter Pack Server/Client RoHS: Compliant | 7 |
|
$300.5200 | Buy Now |
DISTI #
70717247
|
RS | 900 MHz ConnexLink RS485 XCVR Starter Pack 1.0 Watt | Ezurio CL4490-1000-485-SP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$284.8600 | RFQ |
|
Symmetry Electronics | 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units Min Qty: 1 | In Stock |
|
$250.4300 | Buy Now |
Part Details for CL4490-1000-485-SP
CL4490-1000-485-SP CAD Models
CL4490-1000-485-SP Part Data Attributes:
|
CL4490-1000-485-SP
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CL4490-1000-485-SP
LAIRD PLC
TXRX 900MHZ RS485 1W W/ANT'S DB9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Telecom IC Type | RF AND BASEBAND CIRCUIT |