Part Details for CL4490-1000-232 by LAIRD PLC
Overview of CL4490-1000-232 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4490-1000-232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4490-1000-232-ND
|
DigiKey | TXRX 900MHZ RS232 1W W/ANT DB9 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
89 In Stock |
|
$140.2410 / $146.9200 | Buy Now |
DISTI #
CL4490-1000-232
|
Avnet Americas | Radio Module 902MHz to 928MHz FHSS|FSK - Bulk (Alt: CL4490-1000-232) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5300 / $146.9200 | Buy Now |
DISTI #
814-CL4490-232-C
|
Mouser Electronics | Sub-GHz Modules ConnexLink RS232 Client Only Package RoHS: Compliant | 17 |
|
$139.2700 / $146.9200 | Buy Now |
DISTI #
70717244
|
RS | 900 MHz ConnexLink RS232 XCVR (Client config) 1.0 Watt w/ant - DB9 interface | Ezurio CL4490-1000-232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.2900 / $139.2800 | RFQ |
DISTI #
CL4490-1000-232
|
Avnet Americas | Radio Module 902MHz to 928MHz FHSS|FSK - Bulk (Alt: CL4490-1000-232) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5300 / $146.9200 | Buy Now |
|
Symmetry Electronics | 900MHz ConnexLink 1W RS232 Serial Transceiver w/power supply Min Qty: 1 | 0 |
|
$146.9200 | Buy Now |