Capacitors
CL43B474KBFNNNE
Description: Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.049"T, -55º ~ +125ºC, 7" Reel

Overview of CL43B474KBFNNNE by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CL43B474KBFNNNE by Samsung Electro-Mechanics

Part # Manufacturer Description Stock Price Buy
DISTI # 1276-3417-1-ND
DigiKey CAP CER 0.47UF 50V X7R 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 25
In Stock
  • 1 $0.9700
  • 10 $0.6980
$0.6980 / $0.9700 Buy Now

CAD Models for CL43B474KBFNNNE by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL43B474KBFNNNE by Samsung Electro-Mechanics

CL43B474KBFNNNE
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Part Package Code
1812
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CL43B474KBFNNNE
    Samsung Electro-Mechanics
    Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
    VS

Related Parts for CL43B474KBFNNNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL43B474KBFNNNE by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL43B474KBFNNNE by Samsung Electro-Mechanics

  • Please alert me when CL43B474KBFNNNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CL43B474KBFNNNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL43B474KBFNNNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CL43B474KBFNNNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL43B474KBFNNNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL43B474KBFNNNE by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: