Part Details for CL43B334KCFNNNE by Samsung Electro-Mechanics
Overview of CL43B334KCFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL43B334KCFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3416-1-ND
|
DigiKey | CAP CER 0.33UF 100V X7R 1812 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
Part Details for CL43B334KCFNNNE
CL43B334KCFNNNE CAD Models
CL43B334KCFNNNE Part Data Attributes
|
CL43B334KCFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B334KCFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±10%, X7R, 1812 (4532 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B334KCFNNNE
This table gives cross-reference parts and alternative options found for CL43B334KCFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B334KCFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R334KHBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Darfon Corporation | CL43B334KCFNNNE vs C4532X7R334KHBS |
1812B334K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | CL43B334KCFNNNE vs 1812B334K101CT |
CL43B334KCFACNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Samsung Electro-Mechanics | CL43B334KCFNNNE vs CL43B334KCFACNB |
LD121C334KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CL43B334KCFNNNE vs LD121C334KAB9A |
TYC1812B334KHP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | TE Connectivity | CL43B334KCFNNNE vs TYC1812B334KHP |
CL43B334KCFGNNE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Samsung Electro-Mechanics | CL43B334KCFNNNE vs CL43B334KCFGNNE |
LD121C334KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CL43B334KCFNNNE vs LD121C334KAX9A |
AU121C334KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Kyocera AVX Components | CL43B334KCFNNNE vs AU121C334KA79A |
SCM51B334KCNJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Surge Components Inc | CL43B334KCFNNNE vs SCM51B334KCNJ |
OP43B334K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL43B334KCFNNNE vs OP43B334K101CG |