Part Details for CL43B226KPJNNNF by Samsung Electronics Co. Ltd
Overview of CL43B226KPJNNNF by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL43B226KPJNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL43B226KPJNNNF
|
Avnet Abacus | Cap Ceramic 22uF 10VDC X7R 10% SMD 1812 Embossed T/R - Tape and Reel (Alt: CL43B226KPJNNNF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |