Part Details for CL43B104KGINNNE by Samsung Electro-Mechanics
Overview of CL43B104KGINNNE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL43B104KGINNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3408-1-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
Part Details for CL43B104KGINNNE
CL43B104KGINNNE CAD Models
CL43B104KGINNNE Part Data Attributes
|
CL43B104KGINNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B104KGINNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±10%, X7R, 1812 (4532 mm), 0.079"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B104KGINNNE
This table gives cross-reference parts and alternative options found for CL43B104KGINNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B104KGINNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC1812B104KLP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | TE Connectivity | CL43B104KGINNNE vs TYC1812B104KLP |
1812B104K501NT | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | PILKOR Electronics Co Ltd | CL43B104KGINNNE vs 1812B104K501NT |
CL43B104KGIANNF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Samsung Electro-Mechanics | CL43B104KGINNNE vs CL43B104KGIANNF |
CL43B104KGIGNNF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Samsung Electro-Mechanics | CL43B104KGINNNE vs CL43B104KGIGNNF |
CL43B104KGINLNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Samsung Electro-Mechanics | CL43B104KGINNNE vs CL43B104KGINLNE |
CL43B104KGIALNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Samsung Electro-Mechanics | CL43B104KGINNNE vs CL43B104KGIALNE |
1812B104K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | CL43B104KGINNNE vs 1812B104K501CT |
MC1812B104K501CT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | SPC Multicomp | CL43B104KGINNNE vs MC1812B104K501CT |
CL43B104KGINNNB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B104KGINNNE vs CL43B104KGINNNB |
CL43B104KGIGNNE | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Samsung Electro-Mechanics | CL43B104KGINNNE vs CL43B104KGIGNNE |