There are no models available for this part yet.
Overview of CL432VS by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for CL432VS by Calogic Inc
Part Data Attributes for CL432VS by Calogic Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CALOGIC LLC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Additional Feature
|
1.25V TO 18V PROGRAMMABLE OUTPUT
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.921 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
1.256 V
|
Output Voltage-Min
|
1.244 V
|
Output Voltage-Nom
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.041 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
45.714 ppm/°C
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.5%
|
Width
|
1.3 mm
|