Part Details for CL40MRSB-E by Marinco Electrical Group
Overview of CL40MRSB-E by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL40MRSB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658282
|
RS | Cl Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Green (E) | Marinco CL40MRSB-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$29.4700 | Buy Now |
|
Onlinecomponents.com | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Green (E) RoHS: Compliant | 103 Factory Stock |
|
$29.3400 / $49.1200 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Green (E) RoHS: Compliant | 103 Factory Stock |
|
$29.3400 / $49.1200 | Buy Now |