Part Details for CL40MRSB-DX by Marinco Electrical Group
Overview of CL40MRSB-DX by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL40MRSB-DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658281
|
RS | Cl Pnl Mt Inlet (400A / 600V) 1.125" Threaded Stud Male - Blue (D) Drill Out | Marinco CL40MRSB-DX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4700 / $29.4700 | RFQ |
|
Onlinecomponents.com | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Blue (D) Drill Out RoHS: Compliant |
12 In Stock |
|
$19.0700 / $25.0300 | Buy Now |
DISTI #
64023141
|
Verical | Panel Mount Inlet (400A / 600V) 1.25 Threaded Stud Male - Blue (D) Drill Out RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 11 |
|
$25.8570 / $32.5390 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Blue (D) Drill Out RoHS: Compliant |
12 In Stock |
|
$19.0700 / $25.0300 | Buy Now |