Part Details for CL40FRSBML-A by Marinco Electrical Group
Overview of CL40FRSBML-A by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CL40FRSBML-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658213
|
RS | Cl Panel Mounts (400A / 600V) Threaded Stud Fem - Black (A) Extended Shoulder | Marinco CL40FRSBML-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1600 / $31.5100 | RFQ |
|
Onlinecomponents.com | CL 16 Series Panel Mounts (400A / 600V) Threaded Stud Female - Black (A) Extended Shoulder RoHS: Compliant | 43 Factory Stock |
|
$20.4000 / $26.7800 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mounts (400A / 600V) Threaded Stud Female - Black (A) Extended Shoulder RoHS: Compliant | 43 Factory Stock |
|
$20.4000 / $26.7800 | Buy Now |