Part Details for CL3515T by Baldor Electric Company
Overview of CL3515T by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL3515T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71933999
|
RS | AC Motor, C-Face, Foot, 2HP, 3450 rpm, 1-Ph, 145TC, 3535L, TEFC, F1, GE1 Series | Baldor-Reliance CL3515T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,072.1100 / $1,128.5300 | RFQ |