Part Details for CL32Y476KPVVPNE by Samsung Electro-Mechanics
Overview of CL32Y476KPVVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32Y476KPVVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
187-CL32Y476KPVVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF X7S 10V 1210 Auto grade RoHS: Compliant | 20000 |
|
$0.3120 / $1.0400 | Buy Now |
|
Future Electronics | 1210 X7S 47UF 10% 10V, auto RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |