Part Details for CL32F105ZBFNNNE by Samsung Electro-Mechanics
Overview of CL32F105ZBFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32F105ZBFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3352-1-ND
|
DigiKey | CAP CER 1UF 50V Y5V 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3200 | Buy Now |
Part Details for CL32F105ZBFNNNE
CL32F105ZBFNNNE CAD Models
CL32F105ZBFNNNE Part Data Attributes:
|
CL32F105ZBFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32F105ZBFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, +80-20%, Y5V, 1210 (3225 mm), 0.049"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL32F105ZBFNNNE
This table gives cross-reference parts and alternative options found for CL32F105ZBFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32F105ZBFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J0500105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210J0500105ZYT |
1210J0500105ZYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210J0500105ZYR |
NMC1210Y5V105Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | CL32F105ZBFNNNE vs NMC1210Y5V105Z50TRP |
1210Y105Z500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210Y105Z500CT |
GRM42-2Y5V105Z050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | CL32F105ZBFNNNE vs GRM42-2Y5V105Z050AD |
1210Y105Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210Y105Z500C |
1210J0500105ZYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210J0500105ZYC |
1210Y105Z500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210Y105Z500N |
1210Y105Z500NM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210Y105Z500NM |
1210J0500105ZYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CL32F105ZBFNNNE vs 1210J0500105ZYB |