Part Details for CL32C153JIJ3PNE by Samsung Electro-Mechanics
Overview of CL32C153JIJ3PNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32C153JIJ3PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
187-CL32C153JIJ3PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15nF C0G 1KV 1210 Auto grade RoHS: Compliant | 0 |
|
$0.3560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.3300 | Buy Now |
DISTI #
CL32C153JIJ3PNE
|
IBS Electronics | .015UF 1KV 5% 1210 Min Qty: 2026 Package Multiple: 1 | 15000 |
|
$0.2900 / $0.4279 | Buy Now |