Part Details for CL32B685KONO by Samsung Electro-Mechanics
Overview of CL32B685KONO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL32B685KONO
CL32B685KONO CAD Models
CL32B685KONO Part Data Attributes
|
CL32B685KONO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32B685KONO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CL32B685KONO
This table gives cross-reference parts and alternative options found for CL32B685KONO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32B685KONO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210J685K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CL32B685KONO vs C1210J685K4RACTM |
CM32X7R685K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | KYOCERA Corporation | CL32B685KONO vs CM32X7R685K16AT |
C1210F685K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CL32B685KONO vs C1210F685K4RACTM |
CL32B685KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | Samsung Electro-Mechanics | CL32B685KONO vs CL32B685KOND |
C1210F685K4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CL32B685KONO vs C1210F685K4RACAUTO |
C1210F685K4RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL32B685KONO vs C1210F685K4RAL7215 |
CL32B685KONP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | Samsung Electro-Mechanics | CL32B685KONO vs CL32B685KONP |
C1210F685K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210, CHIP | KEMET Corporation | CL32B685KONO vs C1210F685K4RALTM |
CL32B685KONL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | Samsung Electro-Mechanics | CL32B685KONO vs CL32B685KONL |
CS3225X7R685K160NRL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1210, | Samwha Electronics | CL32B685KONO vs CS3225X7R685K160NRL |