There are no models available for this part yet.
Overview of CL32B475KBJNFNE by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL32B475KBJNFNE by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1210 | 788 |
|
$0.3081 / $1.1850 | Buy Now | ||
DISTI #
C1S700800068386
|
Chip1Stop | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125C T/R RoHS: Compliant pbFree: Yes | 88243 |
|
$0.0915 / $0.2856 | Buy Now |
CAD Models for CL32B475KBJNFNE by Samsung Semiconductor
Part Data Attributes for CL32B475KBJNFNE by Samsung Semiconductor
CL32B475KBJNFNE
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
CL32B475KBJNFNESamsung SemiconductorVS
-