Part Details for CL32B473KHINNWE by Samsung Electro-Mechanics
Overview of CL32B473KHINNWE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B473KHINNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6719-1-ND
|
DigiKey | CAP CER 0.047UF 630V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1273 / $0.5900 | Buy Now |
DISTI #
CL32B473KHINNWE
|
Avnet Americas | Cap Ceramic 0.047uF 630V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: CL32B473KHINNWE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 | Buy Now |
DISTI #
187-CL32B473KHINNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47?X7R +/-10% 630v 1 1210 RoHS: Compliant | 0 |
|
$0.1320 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 | 0 |
|
$0.1200 | Buy Now |
Part Details for CL32B473KHINNWE
CL32B473KHINNWE CAD Models
CL32B473KHINNWE Part Data Attributes:
|
CL32B473KHINNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32B473KHINNWE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |