-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1683 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 735 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 50 |
|
$0.1370 / $0.1644 | Buy Now |
DISTI #
C1S700902679314
|
Chip1Stop | Capacitor Ceramic Multilayer | 86000 |
|
$0.0811 / $0.1280 | Buy Now |
DISTI #
C1S700902110866
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 69108 |
|
$0.0737 / $0.0847 | Buy Now |
DISTI #
C1S700901923397
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 26000 |
|
$0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy