Part Details for CL32B226KOJVPNE by Samsung Electronics Co. Ltd
Overview of CL32B226KOJVPNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B226KOJVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL32B226KOJVPNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B226KOJVPNE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 138000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$0.0966 | Buy Now |