-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 298629 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 640 |
|
$0.2076 / $0.6920 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 600 |
|
$0.4030 / $1.5500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 384 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 16 |
|
$0.2800 / $0.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7594 |
|
RFQ | |
DISTI #
C1S700800070831
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 133068 |
|
$0.1264 | Buy Now |
DISTI #
C1S700800020410
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 68316 |
|
$0.1199 / $0.1384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy