Part Details for CL32B226KAJNNWE by Samsung Semiconductor
Overview of CL32B226KAJNNWE by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B226KAJNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 42965 |
|
$0.1925 / $0.8750 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 181 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for CL32B226KAJNNWE
CL32B226KAJNNWE CAD Models
CL32B226KAJNNWE Part Data Attributes
|
CL32B226KAJNNWE
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL32B226KAJNNWE
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |