Part Details for CL32B106KBJNFNE by Samsung Electro-Mechanics
Overview of CL32B106KBJNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B106KBJNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3386-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1960 / $0.9000 | Buy Now |
DISTI #
CL32B106KBJNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B106KBJNFNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1565 | Buy Now |
DISTI #
187-CL32B106KBJNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1210 RoHS: Compliant | 4236 |
|
$0.2050 / $0.7600 | Buy Now |
|
Future Electronics | 10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.1867 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 10UF 50V X7R 1210 | 14430 |
|
$0.1161 | Buy Now |
|
LCSC | 50V 10uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 23 |
|
$0.1503 / $0.2381 | Buy Now |
Part Details for CL32B106KBJNFNE
CL32B106KBJNFNE CAD Models
CL32B106KBJNFNE Part Data Attributes
|
CL32B106KBJNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32B106KBJNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL32B106KBJNFNE
This table gives cross-reference parts and alternative options found for CL32B106KBJNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32B106KBJNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32B106KBJNNWE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL32B106KBJNFNE vs CL32B106KBJNNWE |
GXM32ER71H106KA10K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CL32B106KBJNFNE vs GXM32ER71H106KA10K |
GXM32ER71H106KA10L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CL32B106KBJNFNE vs GXM32ER71H106KA10L |
CL32B106KBJZW6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CL32B106KBJNFNE vs CL32B106KBJZW6E |