There are no models available for this part yet.
Overview of CL32A476MPJNNNE by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL32A476MPJNNNE by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 1420 |
|
$0.2642 / $0.6605 | Buy Now | ||
DISTI #
C1S700902087531
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 25467 |
|
$0.6410 / $0.6927 | Buy Now |
CAD Models for CL32A476MPJNNNE by Samsung Semiconductor
Part Data Attributes for CL32A476MPJNNNE by Samsung Semiconductor
CL32A476MPJNNNE
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
CL32A476MPJNNNESamsung SemiconductorVS
-
Related Parts for CL32A476MPJNNNE
-
GRM32ER61A476ME20LFixed Capacitors
-
CRCW0805100RFKEAHPFixed Resistors
-
HTSW-112-14-G-DHeaders and Edge Type Connectors
-
XAL5030-102MECFixed Inductors
-
MURS115T3GRectifier Diodes
-
MEM2012S50R0T001Data Line Filters
-
BSC093N04LSGPower Field-Effect Transistors
-
SM15T100CATransient Suppressors
-
LPC1833JET256Microcontrollers