Part Details for CL3225-155.520-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CL3225-155.520-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3225IAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ICL3225CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ICL3225EIAZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for CL3225-155.520-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CL3225-155.520-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 155.52MHZ 3.3V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0320 / $4.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$2.8200 | Buy Now |
|
Karl Kruse GmbH & Co KG | CLOCK | 100 |
|
RFQ |
Part Details for CL3225-155.520-3.3-25-X-T-TR
CL3225-155.520-3.3-25-X-T-TR CAD Models
CL3225-155.520-3.3-25-X-T-TR Part Data Attributes
|
CL3225-155.520-3.3-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL3225-155.520-3.3-25-X-T-TR
Raltron Electronics Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC6,.1X.12,60/47 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RALTRON | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.12,60/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |