Part Details for CL31X226KQHNNNE by Samsung Electro-Mechanics
Overview of CL31X226KQHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31X226KQHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3303-1-ND
|
DigiKey | CAP CER 22UF 6.3V X6S 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192717 In Stock |
|
$0.0501 / $0.3300 | Buy Now |
DISTI #
CL31X226KQHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 10%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: CL31X226KQHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0335 | Buy Now |
DISTI #
187-CL31X226KQHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 6.3V X6S 1206 RoHS: Compliant | 193105 |
|
$0.0470 / $0.3300 | Buy Now |
|
Future Electronics | CL31 Series 1206 22 uF 6.3 V ±10% X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0534 | Buy Now |
Part Details for CL31X226KQHNNNE
CL31X226KQHNNNE CAD Models
CL31X226KQHNNNE Part Data Attributes
|
CL31X226KQHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X226KQHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X6S, 1206 (3216 mm), 0.063"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |