Part Details for CL31F105ZBFNNNE by Samsung Electronics Co. Ltd
Overview of CL31F105ZBFNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31F105ZBFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206 RoHS: Compliant | Europe - 8000 |
|
RFQ | |
DISTI #
CL31F105ZBFNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: CL31F105ZBFNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 206000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 1206 1.0�F +80/-20% 50V Y5V T&R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 164000 |
|
$0.0589 / $0.0633 | Buy Now |