There are no models available for this part yet.
Overview of CL31C271JBCNNNC by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31C271JBCNNNC by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16000 |
|
RFQ | ||||
Quest Components | 12800 |
|
$0.0742 / $0.4240 | Buy Now | |||
Chip 1 Exchange | INSTOCK | 4538 |
|
RFQ | |||
DISTI #
C1S700800067448
|
Chip1Stop | Cap Ceramic 270pF 50V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant | 36 |
|
$0.0255 | Buy Now |
CAD Models for CL31C271JBCNNNC by Samsung Semiconductor
Part Data Attributes for CL31C271JBCNNNC by Samsung Semiconductor
CL31C271JBCNNNC
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
CL31C271JBCNNNCSamsung SemiconductorVS
-