Part Details for CL31C221JIHNNNE by Samsung Electro-Mechanics
Overview of CL31C221JIHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31C221JIHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3235-1-ND
|
DigiKey | CAP CER 220PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.1002 / $0.5700 | Buy Now |
DISTI #
CL31C221JIHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 1000 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CL31C221JIHNNNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
187-CL31C221JIHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 1KV C0G 3 1206 | 6250 |
|
$0.1190 / $0.4700 | Buy Now |
DISTI #
E02:0323_03557312
|
Arrow Electronics | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2409 | Europe - 100000 |
|
$0.0824 / $0.1647 | Buy Now |
|
Future Electronics | 220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0940 | Buy Now |
DISTI #
76082134
|
Verical | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 100000 |
|
$0.0822 / $0.1643 | Buy Now |
Part Details for CL31C221JIHNNNE
CL31C221JIHNNNE CAD Models
CL31C221JIHNNNE Part Data Attributes
|
CL31C221JIHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31C221JIHNNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31C221JIHNNNE
This table gives cross-reference parts and alternative options found for CL31C221JIHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31C221JIHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F1K00221JCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31C221JIHNNNE vs 1206F1K00221JCB |
1206N221J102VM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206N221J102VM |
1206N221J102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206N221J102N |
1206RN221J102PRTM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206RN221J102PRTM |
1206N221J102YW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206N221J102YW |
1206Y1K00221JCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206Y1K00221JCC |
C1206C221JDGAC3325 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | CL31C221JIHNNNE vs C1206C221JDGAC3325 |
1206N221J102PT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206N221J102PT |
1206Y1K00221JCR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206 | Syfer Technology | CL31C221JIHNNNE vs 1206Y1K00221JCR |
1206N221J102SWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | CL31C221JIHNNNE vs 1206N221J102SWM |