Part Details for CL31C221JHFNNWE by Samsung Electro-Mechanics
Overview of CL31C221JHFNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31C221JHFNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3233-1-ND
|
DigiKey | CAP CER 220PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1270 In Stock |
|
$0.0525 / $0.3500 | Buy Now |
DISTI #
CL31C221JHFNNWE
|
Avnet Americas | Cap Ceramic 220pF 630V C0G 5% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: CL31C221JHFNNWE) RoHS: Compliant Min Qty: 160000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0623 | Buy Now |
DISTI #
187-CL31C221JHFNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 630V C0G 1206 RoHS: Compliant | 0 |
|
$0.0520 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 2000 | 0 |
|
$0.0467 | Buy Now |
Part Details for CL31C221JHFNNWE
CL31C221JHFNNWE CAD Models
CL31C221JHFNNWE Part Data Attributes:
|
CL31C221JHFNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31C221JHFNNWE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |