Part Details for CL31B475KOHNNNE by Samsung Electro-Mechanics
Overview of CL31B475KOHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B475KOHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3182-1-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
246200 In Stock |
|
$0.0280 / $0.2100 | Buy Now |
DISTI #
CL31B475KOHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B475KOHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 198000 |
|
$0.0227 / $0.0249 | Buy Now |
DISTI #
CL31B475KOHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B475KOHNNNE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
187-CL31B475KOHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X7R 1206 RoHS: Compliant | 19752 |
|
$0.0280 / $0.2100 | Buy Now |
DISTI #
E02:0323_03411738
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2347 | Europe - 936000 |
|
$0.0180 | Buy Now |
DISTI #
V36:1790_07065406
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2967 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2417 | Americas - 492000 |
|
$0.0353 | Buy Now |
DISTI #
V72:2272_07065406
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2051 Container: Cut Strips | Americas - 10925 |
|
$0.2079 / $0.2095 | Buy Now |
|
Future Electronics | CL31 Series 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 662000Reel |
|
$0.0253 / $0.0276 | Buy Now |
|
Future Electronics | CL31 Series 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 22000Cut Tape/Mini-Reel |
|
$0.0567 / $0.1880 | Buy Now |
|
Future Electronics | CL31 Series 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0253 / $0.0276 | Buy Now |
Part Details for CL31B475KOHNNNE
CL31B475KOHNNNE CAD Models
CL31B475KOHNNNE Part Data Attributes
|
CL31B475KOHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B475KOHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B475KOHNNNE
This table gives cross-reference parts and alternative options found for CL31B475KOHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B475KOHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP06YC475KQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CL31B475KOHNNNE vs AP06YC475KQZ2A |
C1206X7R160-475KSN6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CL31B475KOHNNNE vs C1206X7R160-475KSN6E |
CMC-016/475KX1206WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CL31B475KOHNNNE vs CMC-016/475KX1206WFF |
NMC1206X7R475K16TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CL31B475KOHNNNE vs NMC1206X7R475K16TRPLP3K |
AP06YC475KQB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CL31B475KOHNNNE vs AP06YC475KQB2A |
GMC31X7R475K16NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CL31B475KOHNNNE vs GMC31X7R475K16NTDLF |
C1206X7R160-475KSNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CL31B475KOHNNNE vs C1206X7R160-475KSNU |
C1206X7R160-475KG6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CL31B475KOHNNNE vs C1206X7R160-475KG6U |
CMC-016/475KX1206WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CL31B475KOHNNNE vs CMC-016/475KX1206WF |
1206X7R475KT7SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CL31B475KOHNNNE vs 1206X7R475KT7SB |