Part Details for CL31B473KBCNNNC by Samsung Electro-Mechanics
Overview of CL31B473KBCNNNC by Samsung Electro-Mechanics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B473KBCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8220
|
Newark | Capacitors Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B473KBCNNNC Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
1276-1149-1-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71382 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
CL31B473KBCNNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B473KBCNNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0114 | Buy Now |
DISTI #
187-CL31B473KBCNNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47nF+/-10% 50V X7R 3 1206 RoHS: Compliant | 136277 |
|
$0.0170 / $0.1300 | Buy Now |
DISTI #
E02:0323_03411723
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2303 | Europe - 564000 |
|
$0.0126 / $0.0187 | Buy Now |
DISTI #
V36:1790_07065308
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2145 | Americas - 320000 |
|
$0.0115 | Buy Now |
DISTI #
V72:2272_07065308
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1927 Container: Cut Strips | Americas - 114202 |
|
$0.0129 / $0.0663 | Buy Now |
|
Future Electronics | CL31 Series 47 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 296000Reel |
|
$0.0127 / $0.0145 | Buy Now |
|
Future Electronics | CL31 Series 47 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0127 / $0.0145 | Buy Now |
DISTI #
62504585
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 160000 Package Multiple: 4000 Date Code: 2145 | Americas - 320000 |
|
$0.0115 | Buy Now |
Part Details for CL31B473KBCNNNC
CL31B473KBCNNNC CAD Models
CL31B473KBCNNNC Part Data Attributes:
|
CL31B473KBCNNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B473KBCNNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |