Part Details for CL31B334KOCNNNC by Samsung Electronics Co. Ltd
Overview of CL31B334KOCNNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B334KOCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MLCC (3216) 1206 330nF 16VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 20317 |
|
$0.0376 / $0.0403 | Buy Now |