Part Details for CL31B332KBCNNNC by Samsung Electro-Mechanics
Overview of CL31B332KBCNNNC by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B332KBCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2772-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 / $0.1400 | Buy Now |
DISTI #
CL31B332KBCNNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B332KBCNNNC) RoHS: Not Compliant Min Qty: 1000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0135 | Buy Now |
DISTI #
187-CL31B332KBCNNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3nF+/-10% 50V X7R 1206 RoHS: Compliant | 879484 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V72:2272_07065199
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 7519 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 Container: Cut Strips | Americas - 848774 |
|
$0.0132 / $0.0133 | Buy Now |
DISTI #
V36:1790_07065199
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1000000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 1907 | Americas - 16203 |
|
$0.0123 | Buy Now |
|
Future Electronics | CL31 Series 3.3 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0160 | Buy Now |
DISTI #
62517989
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 7519 Package Multiple: 1 Date Code: 2223 | Americas - 848774 |
|
$0.0133 | Buy Now |
Part Details for CL31B332KBCNNNC
CL31B332KBCNNNC CAD Models
CL31B332KBCNNNC Part Data Attributes
|
CL31B332KBCNNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B332KBCNNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B332KBCNNNC
This table gives cross-reference parts and alternative options found for CL31B332KBCNNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B332KBCNNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B332KBCNNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Samsung Electro-Mechanics | CL31B332KBCNNNC vs CL31B332KBCNNNB |
VJ1206Y332KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CL31B332KBCNNNC vs VJ1206Y332KXAPW1BC |
CL31B332KBCNNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Samsung Electro-Mechanics | CL31B332KBCNNNC vs CL31B332KBCNNNO |
CL31B332KBCNNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B332KBCNNNC vs CL31B332KBCNNND |
VJ1206Y332KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CL31B332KBCNNNC vs VJ1206Y332KXACW1BC |
CL31B332KBCNNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Samsung Electro-Mechanics | CL31B332KBCNNNC vs CL31B332KBCNNNL |