Part Details for CL31B226KQHNNWE by Samsung Electro-Mechanics
Overview of CL31B226KQHNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B226KQHNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3147-1-ND
|
DigiKey | CAP CER 22UF 6.3V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77314 In Stock |
|
$0.0929 / $0.5100 | Buy Now |
DISTI #
CL31B226KQHNNWE
|
Avnet Americas | Cap Ceramic 22uF 6.3V X7R 10% SMD 1206 125?C Embossed Plastic T/R - Tape and Reel (Alt: CL31B226KQHNNWE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now |
DISTI #
187-CL31B226KQHNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 6.3V X7R 1206 RoHS: Compliant | 193539 |
|
$0.0930 / $0.4000 | Buy Now |
|
Future Electronics | CL31 Series 1206 22 uF 6.3 V ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0942 / $0.1010 | Buy Now |
Part Details for CL31B226KQHNNWE
CL31B226KQHNNWE CAD Models
CL31B226KQHNNWE Part Data Attributes
|
CL31B226KQHNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B226KQHNNWE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B226KQHNNWE
This table gives cross-reference parts and alternative options found for CL31B226KQHNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B226KQHNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B226KQHNNNE | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL31B226KQHNNWE vs CL31B226KQHNNNE |
GXT31CR70J226KE13L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B226KQHNNWE vs GXT31CR70J226KE13L |