Part Details for CL31B226KPKVPNE by Samsung Electro-Mechanics
Overview of CL31B226KPKVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B226KPKVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31B226KPKVPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B226KPKVPNE) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
187-CL31B226KPKVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22.0uF +/-10% 10V X7R 1206 RoHS: Compliant | 52725 |
|
$0.1680 / $0.6200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Caps 22 uF, 10 V, 10%, X7R, 1206 3216 Metric - T/R AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 92000Reel |
|
$0.1690 / $0.1810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1770 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1206 Capacitance22uF Tolerance10% Voltage Rating10V Temperature CoefficientMaterialX7R | 10160 |
|
$0.1384 | Buy Now |
|
LCSC | 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 625 |
|
$0.1365 / $0.2915 | Buy Now |
Part Details for CL31B226KPKVPNE
CL31B226KPKVPNE CAD Models
CL31B226KPKVPNE Part Data Attributes
|
CL31B226KPKVPNE
Samsung Electro-Mechanics
Buy Now
|
Compare Parts:
CL31B226KPKVPNE
Samsung Electro-Mechanics
|
Samacsys Manufacturer | SAMSUNG |