Part Details for CL31B224KBFNNNE by Samsung Semiconductor
Results Overview of CL31B224KBFNNNE by Samsung Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31B224KBFNNNE Information
CL31B224KBFNNNE by Samsung Semiconductor is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL31B224KBFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14000 |
|
RFQ | ||
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 1206 | 11200 |
|
$0.0177 / $0.0885 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 1206 | 10172 |
|
$0.0089 / $0.0472 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 1206 | 3200 |
|
$0.0063 / $0.0630 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 1206 | 1600 |
|
$0.2000 / $1.0000 | Buy Now |
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |