Part Details for CL31B223KHHNFNE by Samsung Electro-Mechanics
Overview of CL31B223KHHNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B223KHHNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3125-1-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0286 / $0.2100 | Buy Now |
DISTI #
CL31B223KHHNFNE
|
Avnet Americas | Cap Ceramic 0.022uF 630V X7R 10% SMD 1206 125?C Embossed Plastic T/R - Tape and Reel (Alt: CL31B223KHHNFNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0221 / $0.0247 | Buy Now |
DISTI #
187-CL31B223KHHNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22nF+/-10% 630V X7R 1206 RoHS: Compliant | 0 |
|
$0.0270 / $0.2400 | Order Now |
DISTI #
V72:2272_07065069
|
Arrow Electronics | Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1908 Container: Cut Strips | Americas - 7699 |
|
$0.0023 / $0.0107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0256 | Buy Now |
DISTI #
32874647
|
Verical | Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 1908 | Americas - 7699 |
|
$0.0023 / $0.0024 | Buy Now |
Part Details for CL31B223KHHNFNE
CL31B223KHHNFNE CAD Models
CL31B223KHHNFNE Part Data Attributes
|
CL31B223KHHNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B223KHHNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B223KHHNFNE
This table gives cross-reference parts and alternative options found for CL31B223KHHNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B223KHHNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31B223KHHSW6E | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | CL31B223KHHNFNE vs CL31B223KHHSW6E |
CL31B223KHHNNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | CL31B223KHHNFNE vs CL31B223KHHNNNO |
CL31B223KHHNNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | CL31B223KHHNFNE vs CL31B223KHHNNND |
LD31B223K631LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CL31B223KHHNFNE vs LD31B223K631LG |
LD31B223K631LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CL31B223KHHNFNE vs LD31B223K631LT |
1206B223K631LT | Walsin Technology Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CL31B223KHHNFNE vs 1206B223K631LT |
631R18W223KF4R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CL31B223KHHNFNE vs 631R18W223KF4R |
CL31B223KHHNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | CL31B223KHHNFNE vs CL31B223KHHNNNP |
631R18W223KF6U | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CL31B223KHHNFNE vs 631R18W223KF6U |
CL31B223KHHNNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | CL31B223KHHNFNE vs CL31B223KHHNNNG |