Part Details for CL31B154KBCNNWC by Samsung Electro-Mechanics
Overview of CL31B154KBCNNWC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B154KBCNNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2758-1-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1700 | Buy Now |
Part Details for CL31B154KBCNNWC
CL31B154KBCNNWC CAD Models
CL31B154KBCNNWC Part Data Attributes
|
CL31B154KBCNNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B154KBCNNWC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B154KBCNNWC
This table gives cross-reference parts and alternative options found for CL31B154KBCNNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B154KBCNNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6X7R154K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B154KBCNNWC vs GRM42-6X7R154K050AB |
NMC-A1206X7R154K50C3QYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | NIC Components Corp | CL31B154KBCNNWC vs NMC-A1206X7R154K50C3QYF |
12062R154K9BP0D | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CL31B154KBCNNWC vs 12062R154K9BP0D |
1206F0500154KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL31B154KBCNNWC vs 1206F0500154KDR |
UMK316BJ154KF-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | CL31B154KBCNNWC vs UMK316BJ154KF-B |
CL31B154KBPWPNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B154KBCNNWC vs CL31B154KBPWPNE |
GRM42-6X7R154K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B154KBCNNWC vs GRM42-6X7R154K50PB |
CM316X7R154K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | CL31B154KBCNNWC vs CM316X7R154K50AT |
500R18W154KV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CL31B154KBCNNWC vs 500R18W154KV6R |
GRM42-6X7R154K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B154KBCNNWC vs GRM42-6X7R154K050AL |