Part Details for CL31B105KBHWPNE by Samsung Electro-Mechanics
Overview of CL31B105KBHWPNE by Samsung Electro-Mechanics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B105KBHWPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5986
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B105KBHWPNE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0680 / $0.0780 | Buy Now |
DISTI #
70AH5985
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B105KBHWPNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46716 |
|
$0.1310 / $0.3540 | Buy Now |
DISTI #
1276-6737-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35690 In Stock |
|
$0.0518 / $0.3400 | Buy Now |
DISTI #
CL31B105KBHWPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B105KBHWPNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0400 | Buy Now |
DISTI #
187-CL31B105KBHWPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 32 1206 RoHS: Compliant | 2550 |
|
$0.0500 / $0.3400 | Buy Now |
DISTI #
V36:1790_07064895
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2344 | Americas - 8000 |
|
$0.0653 | Buy Now |
|
Future Electronics | CL31 Series 1206 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 184000Reel |
|
$0.0382 / $0.0436 | Buy Now |
|
Future Electronics | CL31 Series 1206 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0382 / $0.0436 | Buy Now |
DISTI #
79323513
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Date Code: 2344 | Americas - 8000 |
|
$0.0422 / $0.0676 | Buy Now |
DISTI #
KKK24061
|
Rutronik | KC1,0µF 1206 10%50V X7R AECQSTCUOM RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 244000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0327 / $0.0333 | Buy Now |
Part Details for CL31B105KBHWPNE
CL31B105KBHWPNE CAD Models
CL31B105KBHWPNE Part Data Attributes
|
CL31B105KBHWPNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B105KBHWPNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B105KBHWPNE
This table gives cross-reference parts and alternative options found for CL31B105KBHWPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B105KBHWPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R105K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL31B105KBHWPNE vs CM316X7R105K50AN |
C1206T105K5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B105KBHWPNE vs C1206T105K5RAC7800 |
B37872K5105K062 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B105KBHWPNE vs B37872K5105K062 |
C1206T105K5RCL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B105KBHWPNE vs C1206T105K5RCL7025 |
CM316X7R105K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31B105KBHWPNE vs CM316X7R105K50AL |
B37872K5105K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B105KBHWPNE vs B37872K5105K070 |
C1206F105K5RACAUTO7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B105KBHWPNE vs C1206F105K5RACAUTO7800 |
CM316X7R105K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31B105KBHWPNE vs CM316X7R105K50AT |
1206X105K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Capax Technologies Inc | CL31B105KBHWPNE vs 1206X105K500ST |
CM316X7R105K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31B105KBHWPNE vs CM316X7R105K50AN |