Part Details for CL31B105KBH5PNE by Samsung Electro-Mechanics
Overview of CL31B105KBH5PNE by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B105KBH5PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5987
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B105KBH5PNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95193 |
|
$0.0700 | Buy Now |
DISTI #
70AH5988
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B105KBH5PNE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 34000 |
|
$0.0450 | Buy Now |
DISTI #
1276-3090-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
187-CL31B105KBH5PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 32 1206 RoHS: Compliant | 160524 |
|
$0.0470 / $0.3100 | Buy Now |
DISTI #
V36:1790_07064884
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2238 | Americas - 14000 |
|
$0.0415 / $0.0437 | Buy Now |
|
Future Electronics | CL31 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 148000Reel |
|
$0.0429 / $0.0486 | Buy Now |
DISTI #
69236432
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Date Code: 2238 | Americas - 14000 |
|
$0.0415 / $0.0437 | Buy Now |
DISTI #
KKS1530
|
Rutronik | KC 1,0µF1206 10%50V X7R AECQSTAGOM RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 196000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0454 / $0.0462 | Buy Now |
Part Details for CL31B105KBH5PNE
CL31B105KBH5PNE CAD Models
CL31B105KBH5PNE Part Data Attributes
|
CL31B105KBH5PNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B105KBH5PNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B105KBH5PNE
This table gives cross-reference parts and alternative options found for CL31B105KBH5PNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B105KBH5PNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MCASU31LSB7105KTNA01 |
MMASU31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MMASU31LSB7105KTNA18 |
MBJCU31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MBJCU31LBB7105KTPA01 |
MBASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MBASU31LSB7105KTNA01 |
MCASU31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MCASU31LSB7105KTNA1J |
MMJCU31LBB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MMJCU31LBB7105KTPA18 |
MMASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MMASU31LSB7105KTNA01 |
MMJCU31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B105KBH5PNE vs MMJCU31LBB7105KTPA01 |