Part Details for CL31B104KBCNNND by Samsung Semiconductor
Overview of CL31B104KBCNNND by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B104KBCNNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S700901853788
|
Chip1Stop | Cap Ceramic 0.1uF 50VDC X7R 10% SMD 1206 Paper T/R RoHS: Compliant | 140000 |
|
$0.0084 | Buy Now |