Part Details for CL31B103KBCNNNC by Samsung Semiconductor
Overview of CL31B103KBCNNNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B103KBCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5293 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 1206 | 1496 |
|
$0.0320 / $0.0512 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 1206 | 1036 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for CL31B103KBCNNNC
CL31B103KBCNNNC CAD Models
CL31B103KBCNNNC Part Data Attributes
|
CL31B103KBCNNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL31B103KBCNNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |