-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4509
|
Newark | Cap, Mlcc, 47Uf, X5R, 10V, 1206 Rohs Compliant: Yes |Samsung Electro-Mechanics CL31A476MPHNNNE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 / $0.4470 | Buy Now |
DISTI #
1276-3063-1-ND
|
DigiKey | CAP CER 47UF 10V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
59601 In Stock |
|
$0.0930 / $0.5100 | Buy Now |
DISTI #
CL31A476MPHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A476MPHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 496000 |
|
$0.0748 | Buy Now |
DISTI #
187-CL31A476MPHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 10V X5R 3 1206 RoHS: Compliant | 144849 |
|
$0.0940 / $0.4200 | Buy Now |
DISTI #
E02:0323_03411622
|
Arrow Electronics | Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2441 | Europe - 230000 |
|
$0.0768 / $0.0969 | Buy Now |
DISTI #
V36:1790_07064746
|
Arrow Electronics | Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2348 | Americas - 110000 |
|
$0.0792 / $0.1026 | Buy Now |
DISTI #
V72:2272_07064746
|
Arrow Electronics | Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 913 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2214 Container: Cut Strips | Americas - 61912 |
|
$0.1347 | Buy Now |
|
Future Electronics | CL31 Series 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 756000Reel |
|
$0.0874 / $0.0941 | Buy Now |
|
Future Electronics | CL31 Series 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0747 / $0.0837 | Buy Now |
|
Future Electronics | CL31 Series 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0747 / $0.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL31A476MPHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A476MPHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CL31A476MPHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A476MPHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X476M100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL31A476MPHNNNE vs 1206X476M100CG |
SCM31D476MNNK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Surge Components Inc | CL31A476MPHNNNE vs SCM31D476MNNK |
C3216X5R1A476MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CL31A476MPHNNNE vs C3216X5R1A476MT |
C1206C476M8PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | KEMET Corporation | CL31A476MPHNNNE vs C1206C476M8PAC7215 |
C1206C476M8PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | CL31A476MPHNNNE vs C1206C476M8PAC7210 |
LMK316ABJ476ML | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | TAIYO YUDEN | CL31A476MPHNNNE vs LMK316ABJ476ML |
SCM31D476MNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Surge Components Inc | CL31A476MPHNNNE vs SCM31D476MNNE |
GRT31CR61A476ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL31A476MPHNNNE vs GRT31CR61A476ME13L |
C1206C476M8PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | KEMET Corporation | CL31A476MPHNNNE vs C1206C476M8PAL7210 |
222224113785 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | YAGEO Corporation | CL31A476MPHNNNE vs 222224113785 |