Part Details for CL31A475KB9LNNC by Samsung Electro-Mechanics
Overview of CL31A475KB9LNNC by Samsung Electro-Mechanics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A475KB9LNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2731-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116403 In Stock |
|
$0.0777 / $0.4300 | Buy Now |
DISTI #
CL31A475KB9LNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A475KB9LNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0727 | Buy Now |
DISTI #
187-CL31A475KB9LNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 50V X5R 1206 RoHS: Compliant | 205881 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
V72:2272_07064714
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1831 Container: Cut Strips | Americas - 53932 |
|
$0.0678 / $0.1960 | Buy Now |
DISTI #
E02:0323_03557239
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 44000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2402 | Europe - 44000 |
|
$0.0709 / $0.0744 | Buy Now |
|
Future Electronics | 1206 50V X5R 4.7uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0697 / $0.0761 | Buy Now |
DISTI #
31003522
|
Verical | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 1831 | Americas - 53932 |
|
$0.0678 / $0.1109 | Buy Now |
DISTI #
77378748
|
Verical | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 44000 |
|
$0.0707 / $0.0743 | Buy Now |
DISTI #
CL31A475KB9LNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A475KB9LNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0727 | Buy Now |
|
LCSC | 50V 4.7uF X5R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 335 |
|
$0.0500 / $0.0907 | Buy Now |
Part Details for CL31A475KB9LNNC
CL31A475KB9LNNC CAD Models
CL31A475KB9LNNC Part Data Attributes:
|
CL31A475KB9LNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A475KB9LNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.035"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A475KB9LNNC
This table gives cross-reference parts and alternative options found for CL31A475KB9LNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A475KB9LNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU319LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31A475KB9LNNC vs MSASU319LB5475KTNA01 |
MLASU319LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31A475KB9LNNC vs MLASU319LB5475KTNA01 |