Part Details for CL31A226MPHNNWE by Samsung Electro-Mechanics
Overview of CL31A226MPHNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A226MPHNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL31A226MPHNNWETR-ND
|
DigiKey | CAP CER 22UF 10V X5R 1206 Min Qty: 500000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 | Buy Now |
DISTI #
CL31A226MPHNNWE
|
Avnet Americas | Capacitor Ceramic 22uF 10V X5R 20% 1206 T/R - Tape and Reel (Alt: CL31A226MPHNNWE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL31A226MPHNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF X5R +/-20% 10v 1206 RoHS: Compliant | 0 |
|
$0.0900 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0767 | Buy Now |