Part Details for CL31A225KAHNNNE by Samsung Electro-Mechanics
Overview of CL31A225KAHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A225KAHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3046-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107 In Stock |
|
$0.0700 / $0.2100 | Buy Now |
Part Details for CL31A225KAHNNNE
CL31A225KAHNNNE CAD Models
CL31A225KAHNNNE Part Data Attributes
|
CL31A225KAHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A225KAHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A225KAHNNNE
This table gives cross-reference parts and alternative options found for CL31A225KAHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A225KAHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R225K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL31A225KAHNNNE vs CM316X5R225K25AT |
CM316X5R225K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31A225KAHNNNE vs CM316X5R225K25AL |
CM316X5R225K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31A225KAHNNNE vs CM316X5R225K25AH |
C3216X5R1E225K | Ceramic Capacitor, Ceramic | TDK Corporation | CL31A225KAHNNNE vs C3216X5R1E225K |
CM316X5R225K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL31A225KAHNNNE vs CM316X5R225K25AL |
CM316X5R225K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31A225KAHNNNE vs CM316X5R225K25AN |
CM316X5R225K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL31A225KAHNNNE vs CM316X5R225K25AN |
MCAST31LSB5225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31A225KAHNNNE vs MCAST31LSB5225KTNA1J |
TMK316BJ225KL | CAP,CERAMIC,2.2UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | CL31A225KAHNNNE vs TMK316BJ225KL |
SH31X225K250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL31A225KAHNNNE vs SH31X225K250CT |