There are no models available for this part yet.
Overview of CL31A156KQHSNNS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL31A156KQHSNNS by Samsung Electro-Mechanics
Part Data Attributes for CL31A156KQHSNNS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape, Plastic
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31A156KQHSNNS
This table gives cross-reference parts and alternative options found for CL31A156KQHSNNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A156KQHSNNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31A156KQHSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Samsung Electro-Mechanics | CL31A156KQHSNNS vs CL31A156KQHSNNB |
GRT31CR60J156KE01K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A156KQHSNNS vs GRT31CR60J156KE01K |
C1206X5R156K6R3NT | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Eyang Technology Development Co Ltd | CL31A156KQHSNNS vs C1206X5R156K6R3NT |
CL31A156KQHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Samsung Electro-Mechanics | CL31A156KQHSNNS vs CL31A156KQHGNNF |
GRT31CR60J156KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL31A156KQHSNNS vs GRT31CR60J156KE01L |
CL31A156KQHANNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Samsung Electro-Mechanics | CL31A156KQHSNNS vs CL31A156KQHANNF |
GRM31CR60J156KE19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL31A156KQHSNNS vs GRM31CR60J156KE19K |
CL31A156KQHGNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Samsung Electro-Mechanics | CL31A156KQHSNNS vs CL31A156KQHGNNE |
CL31A156KQHANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Samsung Electro-Mechanics | CL31A156KQHSNNS vs CL31A156KQHANNE |
CL31A156KQHSNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1206, | Samsung Electro-Mechanics | CL31A156KQHSNNS vs CL31A156KQHSNNE |