Part Details for CL31A106MQHNNNF by Samsung Electro-Mechanics
Overview of CL31A106MQHNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A106MQHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31A106MQHNNNF-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 1206 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CL31A106MQHNNNF
CL31A106MQHNNNF CAD Models
CL31A106MQHNNNF Part Data Attributes
|
CL31A106MQHNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A106MQHNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31A106MQHNNNF
This table gives cross-reference parts and alternative options found for CL31A106MQHNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A106MQHNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD066DM106AB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A106MQHNNNF vs LD066DM106AB2A |
GRM42-6X5R106M6.3AC | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A106MQHNNNF vs GRM42-6X5R106M6.3AC |
LD066D106MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A106MQHNNNF vs LD066D106MAX4A |
GRM42-6X5R106M6.3AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A106MQHNNNF vs GRM42-6X5R106M6.3AL |
NMC1206X5R106M6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | CL31A106MQHNNNF vs NMC1206X5R106M6.3TRP10F |
LD066DM106AB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A106MQHNNNF vs LD066DM106AB7A |
CT316X5R106M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL31A106MQHNNNF vs CT316X5R106M06AH |
GRM42-6X5R106M006AD | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A106MQHNNNF vs GRM42-6X5R106M006AD |
NMC1206X5R106M6.3TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | CL31A106MQHNNNF vs NMC1206X5R106M6.3TRPLP10F |
NMC1206X5R106M6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | CL31A106MQHNNNF vs NMC1206X5R106M6.3TRP10 |